There are no models available for this part yet.
Overview of CS-BNC-TCI by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for CS-BNC-TCI by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC9312
|
Newark | Coax Cable Stripper, 4Mm Dia Cable, Stripping Capacity Metric:-, For Use With:4Mm (& Less 4Mm ) Dia Cables, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Neutrik CS-BNC-TCI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7900 / $93.0500 | Buy Now | |
DISTI #
568-CS-BNC-TCI
|
Mouser Electronics | Wire Stripping & Cutting Tools Coax Cable Stripper Insert | 2 |
|
$91.3300 / $131.2600 | Buy Now | |
DISTI #
71555233
|
RS | Coax cable stripper insert for cable OD 4.0 mm for Neutrik rearTWIST connector | Neutrik CS-BNC-TCI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6800 / $102.9500 | RFQ | |
Onlinecomponents.com | BNC Accessories - Coax cable stripper insert for cable O.D. ≤ 4.0 mm for Neutrik rearTWIST Tiny connector assembly (CS-BNC-RT required). RoHS: Compliant |
2 In Stock |
|
$92.5100 / $144.9900 | Buy Now | ||
DISTI #
60870755
|
Verical | Coax Cable Stripper for Cable O.D. 2.5-8 mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 1 |
|
$122.7070 / $188.4870 | Buy Now | |
Powell Electronics | Coax cable stripper insert for cable O.D Min Qty: 1 | 3 |
|
$97.3500 | Buy Now | ||
Master Electronics | BNC Accessories - Coax cable stripper insert for cable O.D. ≤ 4.0 mm for Neutrik rearTWIST Tiny connector assembly (CS-BNC-RT required). RoHS: Compliant |
2 In Stock |
|
$92.5100 / $144.9900 | Buy Now |
CAD Models for CS-BNC-TCI by Neutrik USA Inc
Part Data Attributes for CS-BNC-TCI by Neutrik USA Inc
CS-BNC-TCI
Neutrik USA Inc
|
|
---|---|
Samacsys Manufacturer
|
Neutrik
|
Want to compare parts?
-
CS-BNC-TCINeutrik USA IncVS
-