Part Details for CS-DSDHD15MF0-010 by Amphenol Corporation
Overview of CS-DSDHD15MF0-010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
CS-DSDHD15MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for CS-DSDHD15MF0-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9481
|
Newark | Computer Cable, Hd15 Plug/Rcpt, 10 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MF0-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$14.0000 / $18.1400 | Buy Now |
DISTI #
CS-DSDHD15MF0-010-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 3.05M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
139 In Stock |
|
$12.7992 / $19.6200 | Buy Now |
DISTI #
77Y9481
|
Avnet Americas | DELUXE HD15M/F MOLDED 10' (NOT FOR VGA) - Bulk (Alt: 77Y9481) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 102 Partner Stock |
|
$15.8700 / $18.1400 | Buy Now |
DISTI #
CS-DSDHD15MF0-010
|
Avnet Americas | DELUXE HD15M/F MOLDED 10' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MF0-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6799 | Buy Now |
DISTI #
523-CS-DSDHD15MF0010
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/F MOLDED 10' RoHS: Compliant | 0 |
|
$12.7900 / $18.7700 | Order Now |
|
Onlinecomponents.com | Deluxe Cable HD15 Male/Female Molded 10' (Not for VGA) RoHS: Compliant |
35 In Stock |
|
$12.3000 / $16.2800 | Buy Now |
|
Master Electronics | Deluxe Cable HD15 Male/Female Molded 10' (Not for VGA) RoHS: Compliant |
35 In Stock |
|
$12.3000 / $16.2800 | Buy Now |
Part Details for CS-DSDHD15MF0-010
CS-DSDHD15MF0-010 CAD Models
CS-DSDHD15MF0-010 Part Data Attributes
|
CS-DSDHD15MF0-010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MF0-010
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |