Part Details for CS-DSDHD15MM0-002.5 by Amphenol Corporation
Overview of CS-DSDHD15MM0-002.5 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDHD15MM0-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9484
|
Newark | Computer Cable, Hd15 Plug/Plug, 2.5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MM0-002.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$12.3300 / $15.3800 | Buy Now |
DISTI #
CS-DSDHD15MM0-002.5-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 762MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
716 In Stock |
|
$9.1076 / $15.0700 | Buy Now |
DISTI #
CS-DSDHD15MM0-002.5
|
Avnet Americas | DELUXE HD15M/M MOLDED 2.5' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MM0-002.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$9.6875 / $12.0125 | Buy Now |
DISTI #
77Y9484
|
Avnet Americas | DELUXE HD15M/M MOLDED 2.5' (NOT FOR VGA) - Bulk (Alt: 77Y9484) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 36 Partner Stock |
|
$12.5200 / $15.3800 | Buy Now |
DISTI #
523-CSDSDHD15MM00025
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/M MOLDED 2.5' RoHS: Compliant | 310 |
|
$9.9200 / $13.8500 | Buy Now |
DISTI #
CS-DSDHD15MM0-002.5
|
Avnet Americas | DELUXE HD15M/M MOLDED 2.5' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MM0-002.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$9.6875 / $12.0125 | Buy Now |
DISTI #
77Y9484
|
Avnet Americas | DELUXE HD15M/M MOLDED 2.5' (NOT FOR VGA) - Bulk (Alt: 77Y9484) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 36 Partner Stock |
|
$12.5200 / $15.3800 | Buy Now |
DISTI #
4216004
|
element14 Asia-Pacific | CABLE ASSY, 15P D SUB HD PLUG-PLUG/762MM RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$10.1830 / $15.3151 | Buy Now |
DISTI #
4216004
|
Farnell | CABLE ASSY, 15P D SUB HD PLUG-PLUG/762MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 20 |
|
$10.3078 / $19.2470 | Buy Now |
Part Details for CS-DSDHD15MM0-002.5
CS-DSDHD15MM0-002.5 CAD Models
CS-DSDHD15MM0-002.5 Part Data Attributes:
|
CS-DSDHD15MM0-002.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MM0-002.5
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |