Part Details for CS-DSDHD44MM0-005 by Amphenol Corporation
Overview of CS-DSDHD44MM0-005 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDHD44MM0-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6856
|
Newark | Comp Cable, Hd-D Sub 44P Plug-Plug, 5Ft, Connector Type A:Hd-D Sub 44 Position Plug, Connector Type B:Hd-D Sub 44 Position Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD44MM0-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$38.0800 / $46.1100 | Buy Now |
DISTI #
3272-CS-DSDHD44MM0-005-ND
|
DigiKey | CABLE ASSY HD44 SHLD GRAY 1.52M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$34.2051 / $46.1900 | Buy Now |
DISTI #
CS-DSDHD44MM0-005
|
Avnet Americas | DELUXE HD44 M/M MOLDED 5' - Bulk (Alt: CS-DSDHD44MM0-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$35.3250 / $43.8030 | Buy Now |
DISTI #
49AC6856
|
Avnet Americas | DELUXE HD44 M/M MOLDED 5' - Bulk (Alt: 49AC6856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$39.2300 / $46.1100 | Buy Now |
DISTI #
523-CSDSDHD44MM0005
|
Mouser Electronics | D-Sub Cables DELUXE HD44 M/M MOLDED 5' RoHS: Compliant | 19 |
|
$35.9000 / $43.4700 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD44 Male/Male Molded 5' RoHS: Compliant |
15 In Stock |
|
$32.9200 / $43.5200 | Buy Now |
|
Master Electronics | Deluxe Cable HD44 Male/Male Molded 5' RoHS: Compliant |
15 In Stock |
|
$32.9200 / $43.5200 | Buy Now |
Part Details for CS-DSDHD44MM0-005
CS-DSDHD44MM0-005 CAD Models
CS-DSDHD44MM0-005 Part Data Attributes
|
CS-DSDHD44MM0-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD44MM0-005
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |