Part Details for CS-DSDHD44MM0-050 by Amphenol Corporation
Overview of CS-DSDHD44MM0-050 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD44MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-005 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for CS-DSDHD44MM0-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-DSDHD44MM0-050
|
Avnet Americas | DELUXE HD44 M/M MOLDED 50' - Bulk (Alt: CS-DSDHD44MM0-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |