Part Details for CS-DSDMDB09MM-050 by Amphenol Corporation
Overview of CS-DSDMDB09MM-050 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB09MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-005 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSDMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for CS-DSDMDB09MM-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1855
|
Newark | Deluxe Db9 M/M Molded 50 |Amphenol Cables On Demand CS-DSDMDB09MM-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5700 / $58.2600 | Buy Now |
DISTI #
3272-CS-DSDMDB09MM-050-ND
|
DigiKey | DELUXE DB9 M/M MOLDED 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7700 | Buy Now |
DISTI #
523-CSDSDMDB09MM050
|
Mouser Electronics | D-Sub Cables 09-Pin DB09 Deluxe D-Sub Cable RoHS: Compliant | 7 |
|
$40.6700 / $50.7600 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable DB9 Male/Male Molded 50' RoHS: Compliant | 0 |
|
$39.3200 / $52.0500 | Buy Now |