Part Details for CS-DSDMDB15MM-025 by Amphenol Corporation
Overview of CS-DSDMDB15MM-025 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for CS-DSDMDB15MM-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6869
|
Newark | Comp Cable, D Sub 15P Plug-Plug, 25Ft, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB15MM-025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 / $30.1200 | Buy Now |
DISTI #
3272-CS-DSDMDB15MM-025-ND
|
DigiKey | CABLE ASSY DB15 SHLD GRAY 7.62M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
111 In Stock |
|
$22.5405 / $30.4400 | Buy Now |
DISTI #
CS-DSDMDB15MM-025
|
Avnet Americas | DELUXE DB15M/M MOLDED 25' (NOT FOR VGA) - Bulk (Alt: CS-DSDMDB15MM-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2625 / $28.8455 | Buy Now |
DISTI #
523-CSDSDMDB15MM025
|
Mouser Electronics | D-Sub Cables DELUXE DB15M/M MOLDED 25 RoHS: Compliant | 43 |
|
$21.9300 / $27.8800 | Buy Now |
DISTI #
CS-DSDMDB15MM-025
|
TTI | D-Sub Cables DELUXE DB15M/M MOLDED 25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$21.7100 / $27.6000 | Buy Now |
DISTI #
CS-DSDMDB15MM-025
|
Avnet Americas | DELUXE DB15M/M MOLDED 25' (NOT FOR VGA) - Bulk (Alt: CS-DSDMDB15MM-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2625 / $28.8455 | Buy Now |
DISTI #
3728465
|
element14 Asia-Pacific | COMP CABLE, D SUB 15P PLUG-PLUG, 25FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.1052 / $29.4690 | Buy Now |
DISTI #
3728465
|
Farnell | COMP CABLE, D SUB 15P PLUG-PLUG, 25FT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$28.4122 / $36.2759 | Buy Now |