Part Details for CS-DSDMDB25MF-025 by Amphenol Corporation
Overview of CS-DSDMDB25MF-025 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CS-DSDMDB25MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-015 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft |
Price & Stock for CS-DSDMDB25MF-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6875
|
Newark | Comp Cable, D Sub 25P Plug-Rcpt, 25Ft, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB25MF-025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$36.0500 / $43.1700 | Buy Now |
DISTI #
3272-CS-DSDMDB25MF-025-ND
|
DigiKey | CABLE ASSY DB25 SHLD GRAY 7.62M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
56 In Stock |
|
$32.9354 / $58.6900 | Buy Now |
DISTI #
49AC6875
|
Avnet Americas | CABLE DB25 M/F MOLDED 25' - Bulk (Alt: 49AC6875) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 57 Partner Stock |
|
$38.1400 / $43.1700 | Buy Now |
DISTI #
CS-DSDMDB25MF-025
|
Avnet Americas | CABLE DB25 M/F MOLDED 25' - Bulk (Alt: CS-DSDMDB25MF-025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$45.5318 | Buy Now |
DISTI #
523-CSDSDMDB25MF025
|
Mouser Electronics | D-Sub Cables CABLE DB25 M/F MOLDED 25 RoHS: Compliant | 6 |
|
$36.2900 / $47.5300 | Buy Now |
|
Onlinecomponents.com | Cable - DB25 Male/Female Molded 25' RoHS: Compliant |
15 In Stock |
|
$34.6500 / $45.8700 | Buy Now |
|
Master Electronics | Cable - DB25 Male/Female Molded 25' RoHS: Compliant |
15 In Stock |
|
$34.6500 / $45.8700 | Buy Now |
Part Details for CS-DSDMDB25MF-025
CS-DSDMDB25MF-025 CAD Models
CS-DSDMDB25MF-025 Part Data Attributes
|
CS-DSDMDB25MF-025
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB25MF-025
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |