There are no models available for this part yet.
Overview of CS-DSDMDB25MM-010 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB25MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-015 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-025 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CS-DSDMDB25MM-010 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6878
|
Newark | Cable, Db25M/M Molded 10 |Amphenol Cables On Demand CS-DSDMDB25MM-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $25.9300 | Buy Now | |
DISTI #
3272-CS-DSDMDB25MM-010-ND
|
DigiKey | CABLE ASSY DB25 SHLD GRAY 3.05M Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$17.0733 / $23.7500 | Buy Now | |
DISTI #
CS-DSDMDB25MM-010
|
Avnet Americas | CABLE DB25M/M MOLDED 10' - Bulk (Alt: CS-DSDMDB25MM-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$22.3294 | Buy Now | |
DISTI #
523-CSDSDMDB25MM010
|
Mouser Electronics | D-Sub Cables CABLE DB25M/M MOLDED 10 RoHS: Compliant | 1 |
|
$17.5800 / $23.7400 | Buy Now | |
Onlinecomponents.com | Cable - DB25 Male/Male Molded 10' RoHS: Compliant | 0 |
|
$16.9000 / $22.3700 | Buy Now |
CAD Models for CS-DSDMDB25MM-010 by Amphenol Corporation
Part Data Attributes for CS-DSDMDB25MM-010 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks, 4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CABLE ASSEMBLY
|