There are no models available for this part yet.
Overview of CS-DSDMDB37MM-002.5 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDMDB37MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-025 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB37MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-050 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft |
Price & Stock for CS-DSDMDB37MM-002.5 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6888
|
Newark | Cable, Db37 M/M Molded 2.5 |Amphenol Cables On Demand CS-DSDMDB37MM-002.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $23.2200 | Buy Now | |
DISTI #
3272-CS-DSDMDB37MM-002.5-ND
|
DigiKey | CABLE, DB37 M/M MOLDED 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2600 | Buy Now | |
DISTI #
CS-DSDMDB37MM-002.
|
Avnet Americas | CABLE DB37 M/M MOLDED 2.5' - Bulk (Alt: CS-DSDMDB37MM-002.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4050 | Buy Now | |
Onlinecomponents.com | Cable - DB37 Male/Male Molded 2.5' RoHS: Compliant | 0 |
|
$15.1300 / $20.0300 | Buy Now | ||
DISTI #
CS-DSDMDB37MM-002.5
|
TTI | D-Sub Cables CABLE DB37 M/M MOLDED 2.5 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for CS-DSDMDB37MM-002.5 by Amphenol Corporation
Part Data Attributes for CS-DSDMDB37MM-002.5 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CABLE ASSEMBLY
|