Part Details for CS-DSDMDB50MF-025 by Amphenol Corporation
Overview of CS-DSDMDB50MF-025 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDMDB50MF-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6897
|
Newark | Comp Cable, D Sub 50P Plug-Rcpt, 25Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MF-025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$80.6100 / $97.4000 | Buy Now |
DISTI #
3272-CS-DSDMDB50MF-025-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 7.62M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$73.7789 / $91.5500 | Buy Now |
DISTI #
CS-DSDMDB50MF-025
|
Avnet Americas | CABLE DB50 M/F MOLDED 25' - Bulk (Alt: CS-DSDMDB50MF-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$76.1750 / $94.4570 | Buy Now |
DISTI #
49AC6897
|
Avnet Americas | CABLE DB50 M/F MOLDED 25' - Bulk (Alt: 49AC6897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$85.3100 / $97.4000 | Buy Now |
DISTI #
523-CSDSDMDB50MF-025
|
Mouser Electronics | D-Sub Cables D-Sub Cables ACD CABLE ASMBY 25ft RoHS: Compliant | 13 |
|
$73.7700 / $88.0400 | Buy Now |
|
Onlinecomponents.com | Cable - DB50 Male/Female Molded 25' RoHS: Compliant |
7 In Stock |
|
$67.6100 / $84.3700 | Buy Now |
DISTI #
CS-DSDMDB50MF-025
|
TTI | D-Sub Cables D-Sub Cables ACD CABLE ASMBY 25ft Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Cable - DB50 Male/Female Molded 25' RoHS: Compliant |
7 In Stock |
|
$67.6100 / $84.3700 | Buy Now |
Part Details for CS-DSDMDB50MF-025
CS-DSDMDB50MF-025 CAD Models
CS-DSDMDB50MF-025 Part Data Attributes
|
CS-DSDMDB50MF-025
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MF-025
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |