There are no models available for this part yet.
Overview of CS-DSDMDB50MM-002.5 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for CS-DSDMDB50MM-002.5 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6899
|
Newark | Comp Cable, D Sub 50P Plug-Plug, 2.5Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MM-002.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 / $50.1900 | Buy Now | |
DISTI #
3272-CS-DSDMDB50MM-002.5-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 762MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
33 In Stock |
|
$35.6550 / $63.4500 | Buy Now | |
DISTI #
CS-DSDMDB50MM-002.
|
Avnet Americas | CABLE DB50 M/M MOLDED 2.5' - Bulk (Alt: CS-DSDMDB50MM-002.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$47.4718 | Buy Now | |
DISTI #
523-CSDSDMDB50MM0025
|
Mouser Electronics | D-Sub Cables CABLE DB50 M/M MOLDED 2.5 RoHS: Compliant | 118 |
|
$38.3700 / $48.9400 | Buy Now | |
Onlinecomponents.com | Cable - DB50 Male/Male Molded 2.5' RoHS: Compliant |
5 In Stock |
|
$37.3800 / $49.4800 | Buy Now | ||
DISTI #
CS-DSDMDB50MM-002.5
|
TTI | D-Sub Cables CABLE DB50 M/M MOLDED 2.5 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
CS-DSDMDB37MM-002.5
|
TTI | D-Sub Cables CABLE DB37 M/M MOLDED 2.5 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
Master Electronics | Cable - DB50 Male/Male Molded 2.5' RoHS: Compliant |
5 In Stock |
|
$37.3800 / $49.4800 | Buy Now |
CAD Models for CS-DSDMDB50MM-002.5 by Amphenol Corporation
Part Data Attributes for CS-DSDMDB50MM-002.5 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks, 4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CABLE ASSEMBLY
|