Part Details for CS-DSPMDB09MM-010 by Amphenol Corporation
Overview of CS-DSPMDB09MM-010 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB09MM-001 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-001 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1ft | |
CS-DSPMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-025 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for CS-DSPMDB09MM-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1867
|
Newark | Cable, Db9M/M Dbl Shld 10 |Amphenol Cables On Demand CS-DSPMDB09MM-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $26.0600 | Buy Now |
DISTI #
3272-CS-DSPMDB09MM-010-ND
|
DigiKey | CABLE, DB9M/M DBL SHLD 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6500 | Buy Now |
DISTI #
CS-DSPMDB09MM-010
|
Avnet Americas | CABLE DB9M/M DBL SHLD 10' - Bulk (Alt: CS-DSPMDB09MM-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-CSDSPMDB09MM010
|
Mouser Electronics | D-Sub Cables CABLE, DB9M/M DBL SHLD 10' RoHS: Compliant | 0 |
|
$16.6700 / $23.1500 | Order Now |
|
Onlinecomponents.com | Cable - DB9 Male/Male Double Shielded 10' RoHS: Compliant | 0 |
|
$16.1200 / $21.3400 | Buy Now |
Part Details for CS-DSPMDB09MM-010
CS-DSPMDB09MM-010 CAD Models
CS-DSPMDB09MM-010 Part Data Attributes
|
CS-DSPMDB09MM-010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSPMDB09MM-010
Amphenol Corporation
Cable Assembly, 9 Conductor(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Side1 | D-SUB | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 9 | |
Shielding | YES |