Part Details for CS-DSPMDB09MM-025 by Amphenol Corporation
Overview of CS-DSPMDB09MM-025 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB09MM-001 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-001 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1ft | |
CS-DSPMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-025 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for CS-DSPMDB09MM-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6932
|
Newark | Cable, Db9M/M Dbl Shld 25 |Amphenol Cables On Demand CS-DSPMDB09MM-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 / $32.0800 | Buy Now |
DISTI #
3272-CS-DSPMDB09MM-025-ND
|
DigiKey | CABLE, DB9M/M DBL SHLD 25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4000 | Buy Now |
DISTI #
CS-DSPMDB09MM-025
|
Avnet Americas | CABLE DB9M/M DBL SHLD 25' - Bulk (Alt: CS-DSPMDB09MM-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9011 | Buy Now |
DISTI #
523-CSDSPMDB09MM025
|
Mouser Electronics | D-Sub Cables CABLE DB9M/M DBL SHLD 25 RoHS: Compliant | 0 |
|
$23.6100 / $30.7500 | Order Now |
|
Onlinecomponents.com | Cable - DB9 Male/Male Double Shielded 25' RoHS: Compliant | 0 |
|
$23.0600 / $30.5200 | Buy Now |