Part Details for CS-DSPMDB25MM-002.5 by Amphenol Corporation
Overview of CS-DSPMDB25MM-002.5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft | |
CS-DSPMDB25MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-015 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft |
Price & Stock for CS-DSPMDB25MM-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9491
|
Newark | Cable, Db25M/M Dbl Shld 2.5 |Amphenol Cables On Demand CS-DSPMDB25MM-002.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7700 / $30.5100 | Buy Now |
DISTI #
3272-CS-DSPMDB25MM-002.5-ND
|
DigiKey | CABLE, DB25M/M DBL SHLD 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8100 | Buy Now |
DISTI #
CS-DSPMDB25MM-002.
|
Avnet Americas | CABLE DB25M/M DBL SHLD 2.5' - Bulk (Alt: CS-DSPMDB25MM-002.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8182 | Buy Now |
DISTI #
523-CSDSPMDB25MM0025
|
Mouser Electronics | D-Sub Cables CABLE DB25M/M DBL SHLD 2.5 RoHS: Compliant | 5 |
|
$22.4400 / $30.7900 | Buy Now |
|
Onlinecomponents.com | Cable - DB25 Male/Male Double Shielded 2.5' RoHS: Compliant | 0 |
|
$21.9300 / $29.0300 | Buy Now |