Part Details for CS-DSPMDB25MM-005 by Amphenol Corporation
Overview of CS-DSPMDB25MM-005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft | |
CS-DSPMDB25MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-015 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft |
Price & Stock for CS-DSPMDB25MM-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9492
|
Newark | Cable, Db25M/M Dbl Shld 5 |Amphenol Cables On Demand CS-DSPMDB25MM-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 / $32.4700 | Buy Now |
DISTI #
3272-CS-DSPMDB25MM-005-ND
|
DigiKey | CABLE, DB25M/M DBL SHLD 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7900 | Buy Now |
DISTI #
CS-DSPMDB25MM-005
|
Avnet Americas | CABLE DB25M/M DBL SHLD 5' - Bulk (Alt: CS-DSPMDB25MM-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1663 | Buy Now |
DISTI #
523-CSDSPMDB25MM005
|
Mouser Electronics | D-Sub Cables CABLE DB25M/M DBL SHLD 5 RoHS: Compliant | 2 |
|
$24.1300 / $32.7700 | Buy Now |
|
Onlinecomponents.com | Cable - DB25 Male/Male Double Shielded 5' RoHS: Compliant | 0 |
|
$23.3400 / $30.8900 | Buy Now |