Part Details for CS-DSPMHD15MM-002.5 by Amphenol Corporation
Overview of CS-DSPMHD15MM-002.5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMHD15MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-015 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft | |
CS-DSPMHD15MM-006 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-006 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 6ft | |
CS-DSPMHD15MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-010 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for CS-DSPMHD15MM-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6959
|
Newark | Cable, Hd15M/M Dbl Shld 2.5 (Not For Vga) |Amphenol Cables On Demand CS-DSPMHD15MM-002.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $25.7100 | Buy Now |
DISTI #
3272-CS-DSPMHD15MM-002.5-ND
|
DigiKey | CABLE, HD15M/M DBL SHLD 2.5' (NO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5400 | Buy Now |
DISTI #
CS-DSPMHD15MM-002.
|
Avnet Americas | CABLE HD15M/M DBL SHLD 2.5' (NOT FOR VGA) - Bulk (Alt: CS-DSPMHD15MM-002.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$22.8338 | Buy Now |
DISTI #
523-CSDSPMHD15MM0025
|
Mouser Electronics | D-Sub Cables CABLE HD15M/M DBL SHLD 2.5 RoHS: Compliant | 0 |
|
$17.2200 / $24.1300 | Order Now |
|
Onlinecomponents.com | Cable - HD15 Male/Male Double Shielded 2.5' (Not for VGA) RoHS: Compliant | 0 |
|
$16.5500 / $21.7200 | Buy Now |