There are no models available for this part yet.
Overview of CS-DSSMDB25MF-015 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB25MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSSMDB25MF-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-010 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 10ft |
Price & Stock for CS-DSSMDB25MF-015 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6974
|
Newark | Std 25 Pin D-Sub, Molded M/F, 15Ft |Amphenol Cables On Demand CS-DSSMDB25MF-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $30.8600 | Buy Now | |
DISTI #
3272-CS-DSSMDB25MF-015-ND
|
DigiKey | STD 25 PIN D-SUB, MOLDED M/F, 15 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1700 | Buy Now | |
DISTI #
CS-DSSMDB25MF-015
|
Avnet Americas | STD 25 PIN D-SUB MOLDED M/F 15FT - Bulk (Alt: CS-DSSMDB25MF-015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5861 | Buy Now | |
DISTI #
523-CSDSSMDB25MF015
|
Mouser Electronics | D-Sub Cables Std 25 Pin D-Sub Molded M/F 15ft RoHS: Compliant | 0 |
|
$22.9400 / $29.5700 | Order Now | |
Onlinecomponents.com | Standard 25 Pin D-Sub - Molded Male/Female 15ft RoHS: Compliant | 0 |
|
$21.9100 / $28.7600 | Buy Now |
CAD Models for CS-DSSMDB25MF-015 by Amphenol Corporation
Part Data Attributes for CS-DSSMDB25MF-015 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|