Part Details for CS-DSSMDB25MF-050 by Amphenol Corporation
Overview of CS-DSSMDB25MF-050 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB25MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSSMDB25MF-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-010 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 10ft |
Price & Stock for CS-DSSMDB25MF-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6975
|
Newark | Std 25 Pin D-Sub, Molded M/F, 50Ft |Amphenol Cables On Demand CS-DSSMDB25MF-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3800 / $79.4700 | Buy Now |
DISTI #
3272-CS-DSSMDB25MF-050-ND
|
DigiKey | STD 25 PIN D-SUB, MOLDED M/F, 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4200 | Buy Now |
DISTI #
CS-DSSMDB25MF-050
|
Avnet Americas | STD 25 PIN D-SUB MOLDED M/F 50FT - Bulk (Alt: CS-DSSMDB25MF-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8451 | Buy Now |
DISTI #
523-CSDSSMDB25MF050
|
Mouser Electronics | D-Sub Cables Std 25 Pin D-Sub Molded M/F 50ft RoHS: Compliant | 1 |
|
$62.9300 / $78.4000 | Buy Now |
|
Onlinecomponents.com | Standard 25 Pin D-Sub - Molded Male/Female 50ft RoHS: Compliant | 0 |
|
$58.5500 / $78.7400 | Buy Now |