Part Details for CS-DSSMDB25MM-002.5 by Amphenol Corporation
Overview of CS-DSSMDB25MM-002.5 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MM-010 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Male 10ft | |
CS-DSSMDB25MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MM-002.5 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Male 2.5ft | |
CS-DSSMDB25MM-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MM-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Male 5ft |
Price & Stock for CS-DSSMDB25MM-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6976
|
Newark | Cable Assy, 25P Db Plug-Plug, 2.5Ft, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSSMDB25MM-002.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$12.2500 / $15.0700 | Buy Now |
DISTI #
3272-CS-DSSMDB25MM-002.5-ND
|
DigiKey | CABLE ASSY DB25 SHLD GRAY 762MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
62 In Stock |
|
$9.7681 / $16.1600 | Buy Now |
DISTI #
49AC6976
|
Avnet Americas | STD 25PIN D-SUB MOLDED M/M 2.5FT - Bulk (Alt: 49AC6976) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$12.3200 / $15.0700 | Buy Now |
DISTI #
CS-DSSMDB25MM-002.
|
Avnet Americas | STD 25PIN D-SUB MOLDED M/M 2.5FT - Bulk (Alt: CS-DSSMDB25MM-002.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2202 | Buy Now |
DISTI #
523-CSDSSMDB25MM0025
|
Mouser Electronics | D-Sub Cables Std 25Pin D-Sub Molded M/M 2.5ft RoHS: Compliant | 39 |
|
$10.6400 / $14.6600 | Buy Now |
|
Onlinecomponents.com | Standard 25 Pin D-Sub - Molded Male/Male 2.5ft RoHS: Compliant |
17 In Stock |
|
$9.6700 / $12.8000 | Buy Now |
|
Master Electronics | Standard 25 Pin D-Sub - Molded Male/Male 2.5ft RoHS: Compliant |
17 In Stock |
|
$9.6700 / $12.8000 | Buy Now |
Part Details for CS-DSSMDB25MM-002.5
CS-DSSMDB25MM-002.5 CAD Models
CS-DSSMDB25MM-002.5 Part Data Attributes
|
CS-DSSMDB25MM-002.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSSMDB25MM-002.5
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |