There are no models available for this part yet.
Overview of CS-DSSMDB37MF-025 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB37MF-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB37MF-010 37-Pin (DB37) Standard Shielded D-Sub Cable - Male / Female 10ft | |
CS-DSSMDB37MF-025 | Amphenol Cables on Demand | Amphenol CS-DSSMDB37MF-025 37-Pin (DB37) Standard Shielded D-Sub Cable - Male / Female 25ft | |
CS-DSSMDB37MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB37MF-002.5 37-Pin (DB37) Standard Shielded D-Sub Cable - Male / Female 2.5ft |
Price & Stock for CS-DSSMDB37MF-025 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6982
|
Newark | Standard 37Pin D-Sub, Molded Male/Female, 25Ft |Amphenol Cables On Demand CS-DSSMDB37MF-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0800 / $80.4100 | Buy Now | |
DISTI #
3272-CS-DSSMDB37MF-025-ND
|
DigiKey | STANDARD 37PIN D-SUB, MOLDED MAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3400 | Buy Now | |
DISTI #
CS-DSSMDB37MF-025
|
Avnet Americas | STANDARD 37PIN D-SUB MOLDED MALE/FEMALE 25FT - Bulk (Alt: CS-DSSMDB37MF-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5917 | Buy Now | |
Onlinecomponents.com | Standard 37 Pin D-Sub - Molded Male/Female - 25ft RoHS: Compliant | 0 |
|
$59.2400 / $79.6700 | Buy Now |
CAD Models for CS-DSSMDB37MF-025 by Amphenol Corporation
Part Data Attributes for CS-DSSMDB37MF-025 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CABLE ASSEMBLY
|