Part Details for CS0603-22NG-S by Murata Manufacturing Co Ltd
Overview of CS0603-22NG-S by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
0807SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Air-Core, SMD, 1007, ROHS COMPLIANT | |
0908SQ-22NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for CS0603-22NG-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 147025 |
|
RFQ | ||
|
Quest Components | 117620 |
|
$0.2153 / $0.7175 | Buy Now |