Datasheets
CS0805-R22J-S by:

General Purpose Inductor, 0.22uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805

Part Details for CS0805-R22J-S by Pulse Electronics Corporation

Overview of CS0805-R22J-S by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CS0805-R22J-S

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 2000 In Stock
  • 2,000 $0.0530
  • 4,000 $0.0459
  • 8,000 $0.0380
  • 16,000 $0.0371
$0.0371 / $0.0530 Buy Now
Master Electronics   RoHS: Compliant 2000 In Stock
  • 2,000 $0.0530
  • 4,000 $0.0459
  • 8,000 $0.0380
  • 16,000 $0.0371
$0.0371 / $0.0530 Buy Now

Part Details for CS0805-R22J-S

CS0805-R22J-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS0805-R22J-S Part Data Attributes

CS0805-R22J-S Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
CS0805-R22J-S Pulse Electronics Corporation General Purpose Inductor, 0.22uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP, 0805
Reach Compliance Code compliant
Case/Size Code 0907
Construction Chip
Core Material NON-MAGNETIC
DC Resistance 0.7 Ω
Inductance-Nom (L) 0.22 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.52 mm
Package Length 2.35 mm
Package Style SMT
Package Width 1.73 mm
Packing Method TR
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.4 A
Self Resonance Frequency 850 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 250 MHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 5%

Alternate Parts for CS0805-R22J-S

This table gives cross-reference parts and alternative options found for CS0805-R22J-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805-R22J-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS0805-R22J-S General Purpose Inductor, 0.22uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 YAGEO Corporation CS0805-R22J-S vs CS0805-R22J-S

CS0805-R22J-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS0805-R22J-S by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS0805-R22J-S by Pulse Electronics Corporation

  • Please alert me when CS0805-R22J-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS0805-R22J-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS0805-R22J-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS0805-R22J-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS0805-R22J-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS0805-R22J-S by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: