Part Details for CS10M-24N-0-A by Advanced Energy Industries Inc
Overview of CS10M-24N-0-A by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS10M-24N-0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0520
|
Newark | Power Supply, 1 Output, 1Kw, 24V, 41.6A Rohs Compliant: Yes |Advanced Energy CS10M-24N-0-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$719.3000 / $861.5400 | Buy Now |
DISTI #
CS10M-24N-0-A
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 41.6A 1000W Chassis Mount - Bulk (Alt: CS10M-24N-0-A) Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$580.1338 / $645.5650 | Buy Now |
DISTI #
324-CS10M-24N-0-A
|
Mouser Electronics | Switching Power Supplies 1000W, 24V Fanless Medical | 0 |
|
$660.7300 / $706.3300 | Order Now |
DISTI #
CS10M-24N-0-A
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 41.6A 1000W Chassis Mount (Alt: CS10M-24N-0-A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |