Part Details for CS1205F180 by CIT Relay & Switch
Overview of CS1205F180 by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1205F180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-CS1205F180CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5825 In Stock |
|
$0.1776 / $0.4900 | Buy Now |
Part Details for CS1205F180
CS1205F180 CAD Models
CS1205F180 Part Data Attributes
|
CS1205F180
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
CS1205F180
CIT Relay & Switch
Keypad Switch,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CIT Relay & Switch | |
Switch Type | KEYPAD SWITCH |