-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS12ANW03 by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8791
|
Newark | Switch, Slide, Spdt, 3A, 250V, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:3A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Nkk Switches CS12ANW03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 643 |
|
$2.6300 / $3.4800 | Buy Now |
DISTI #
70228233
|
RS | Switch Slide SPDT ON-NONE-ON Narrow Actuator PCB Mount PC Term 3A 125VAC | NKK Switches CS12ANW03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $3.1300 | RFQ |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
CS12ANW03
|
TME | Switch: slide, Pos: 2, SPDT, 2A/250VAC, ON-ON, No.of term: 3, PCB,THT Min Qty: 1 | 0 |
|
$1.8200 / $2.5400 | RFQ |
|
Powell Electronics | MINIATURE POWER RATED SIDE Min Qty: 1 | 17458 |
|
$2.0600 / $2.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.2500 / $1.9200 | Buy Now |
|
New Advantage Corporation | CS Series SPDT On-None-On 12 V Miniature Power Rated Slide Switch RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$2.8900 / $3.1000 | Buy Now |
|
Vyrian | Switches | 9156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS12ANW03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CS12ANW03
NKK Switches
Slide Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) |