-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 29A I(T)RMS, 19000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77687151
|
Verical | SCR 1200V 31A(RMS) 180A 3-Pin(3+Tab) TO-220AB T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 150 |
|
$1.3759 / $2.7763 | Buy Now |
DISTI #
C1S425201391573
|
Chip1Stop | Pwr Thyristor Disc-SCR TO-220AB/TO-220FP RoHS: Compliant | 150 |
|
$1.7400 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS19-12HO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CS19-12HO1
Littelfuse Inc
Silicon Controlled Rectifier, 29A I(T)RMS, 19000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 28 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 180 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 19000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 29 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |