Part Details for CS1G-CPU43-E by OMRON Electronic Components LLC
Overview of CS1G-CPU43-E by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1G-CPU43-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CPU Unit - I/O bits: 960 - Program capacity: 20K steps - Data Memory: 32K words (DM: 32K words - EM: None). RoHS: Compliant |
1 In Stock |
|
$916.7700 / $985.6500 | Buy Now |
|
Master Electronics | CPU Unit - I/O bits: 960 - Program capacity: 20K steps - Data Memory: 32K words (DM: 32K words - EM: None). RoHS: Compliant |
1 In Stock |
|
$916.7700 / $985.6500 | Buy Now |