Part Details for CS1W-AD161 (ALTERNATE: CS1WAD161) by OMRON Industrial Automation
Overview of CS1W-AD161 (ALTERNATE: CS1WAD161) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1W-AD161 (ALTERNATE: CS1WAD161)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354648
|
RS | PLC Expansion Module Input 16 Input, 5 V dc, 26 V dc 130 x 35 x 126 mm | Omron Automation CS1W-AD161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,979.1700 | Buy Now |