Part Details for CS1W-AT111 by OMRON Corporation
Overview of CS1W-AT111 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1110R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -80V -1A 1050Mohm Sop8 | |
HAT1111C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -2A 307Mohm Cmfpak6 |
Price & Stock for CS1W-AT111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1WAT111
|
Avnet Americas | TERMINAL BLOCK CONVERSION UNIT - Bulk (Alt: CS1WAT111) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$640.5000 / $766.5000 | Buy Now |
DISTI #
653-CS1W-AT111
|
Mouser Electronics | Programmable Logic Controllers - PLCs Term.Blk ConV. Unit RoHS: Compliant | 0 |
|
$665.6300 / $714.8500 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$635.5244 | Buy Now |
Part Details for CS1W-AT111
CS1W-AT111 CAD Models
CS1W-AT111 Part Data Attributes
|
CS1W-AT111
OMRON Corporation
Buy Now
|
Compare Parts:
CS1W-AT111
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |