Part Details for CS1W-AT114 by OMRON Industrial Automation
Overview of CS1W-AT114 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1147C-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -1A 428Mohm Cmfpak6 | |
HAT1142C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3A 63Mohm Cmfpak-6 | |
HAT1142R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.8A 63Mohm Sop8 |
Price & Stock for CS1W-AT114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1W-AT114-ND
|
DigiKey | TERMINAL BLOCK CONVERSION UNIT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,036.3600 | Buy Now |