Part Details for CS1W-CN713 by OMRON Corporation
Overview of CS1W-CN713 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CS1W-CN713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1WCN713
|
Avnet Americas | CABLE CS1 EXP I/O,70CM - Bulk (Alt: CS1WCN713) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$301.3400 / $360.6200 | Buy Now |
DISTI #
653-CS1WCN713
|
Mouser Electronics | PLC Controllers Cbl CS1 EXP I/O 70cm RoHS: Not Compliant | 4 |
|
$287.8800 / $288.9400 | Buy Now |
DISTI #
77259522
|
Verical | I/O extension Assembly cable Other length 0.7m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$306.2496 / $337.3287 | Buy Now |
DISTI #
CS1W-CN713
|
TME | Communication cable, CJ series,CS series,NJ series Min Qty: 1 | 0 |
|
$242.4300 | RFQ |
Part Details for CS1W-CN713
CS1W-CN713 CAD Models
CS1W-CN713 Part Data Attributes:
|
CS1W-CN713
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1W-CN713
OMRON Corporation
Cable Assembly, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Connector Side1 | BACKPLANE CONN. | |
Connector Side2 | BACKPLANE CONN. | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.7 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |