Part Details for CS20-25MOT1-TUB by IXYS Corporation
Overview of CS20-25MOT1-TUB by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS20-25MOT1-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-CS20-25MOT1-TUB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SCR TO268 2.5KV 200A PH CTR RoHS: Compliant | 0 |
|
$36.5400 | Order Now |
|
Future Electronics | 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 17160Tube |
|
$26.4300 / $26.9500 | Buy Now |
|
Future Electronics | 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 13530Tube |
|
$26.4300 / $26.9500 | Buy Now |
DISTI #
CS20-25MOT1-TUB
|
TTI | Thyristor Surge Protection Devices - TSPD SCR TO268 2.5KV 200A PH CTR Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 170 In Stock |
|
$26.9500 | Buy Now |