CS20-7.3728MABJ-UT
Description: Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, CERAMIC, SMD, 4 PIN

Overview of CS20-7.3728MABJ-UT by Citizen Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0302CS-20NXJBU Coilcraft Inc General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT
0402CS-20NXJBW Coilcraft Inc General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP
0402CS-20NXJBU Coilcraft Inc General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP

CAD Models for CS20-7.3728MABJ-UT by Citizen Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS20-7.3728MABJ-UT by Citizen Electronics Co Ltd

CS20-7.3728MABJ-UT
Citizen Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
Package Description
CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
7.3728 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.6XB5.5XH2.0 (mm)/L0.457XB0.217XH0.079 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. CS20-7.3728MABJ-UT
    Citizen Electronics Co Ltd
    Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for CS20-7.3728MABJ-UT

This table gives cross-reference parts and alternative options found for CS20-7.3728MABJ-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS20-7.3728MABJ-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-9/352E8.000000MHZ Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E8.000000MHZ
GSX-9/352E14.745600MHZ Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E14.745600MHZ
GSX-9/352E4.915200MHZ Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E4.915200MHZ
GSX-9/353E16.384000MHZ Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/353E16.384000MHZ
GSX-9/352E16.000312MHZ Parallel - Fundamental Quartz Crystal, 16.000312MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E16.000312MHZ
GSX-9/352E12.288000MHZ Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E12.288000MHZ
GSX-9/352E9.600000MHZ Parallel - Fundamental Quartz Crystal, 9.6MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E9.600000MHZ
GSX-9/351E19.660800MHZ Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/351E19.660800MHZ
GSX-9/352E8.064000MHZ Parallel - Fundamental Quartz Crystal, 8.064MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E8.064000MHZ
GSX-9/352E10.000000MHZ Parallel - Fundamental Quartz Crystal, 10MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd CS20-7.3728MABJ-UT vs GSX-9/352E10.000000MHZ

Related Parts for CS20-7.3728MABJ-UT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS20-7.3728MABJ-UT by Citizen Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS20-7.3728MABJ-UT by Citizen Electronics Co Ltd

Select Manufacturer
Which Manufacturer of CS20-7.3728MABJ-UT would you like to use for your alert(s)?
  • Please alert me when CS20-7.3728MABJ-UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS20-7.3728MABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS20-7.3728MABJ-UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS20-7.3728MABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS20-7.3728MABJ-UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS20-7.3728MABJ-UT by Citizen Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: