Part Details for CS2012X7R104K250NRB by Samwha Electronics
Overview of CS2012X7R104K250NRB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R104K250NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2012X7R104K250NR
|
TME | Capacitor: ceramic, 100nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 40000 | 0 |
|
$0.0074 | RFQ |
Part Details for CS2012X7R104K250NRB
CS2012X7R104K250NRB CAD Models
CS2012X7R104K250NRB Part Data Attributes
|
CS2012X7R104K250NRB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R104K250NRB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R104K250NRB
This table gives cross-reference parts and alternative options found for CS2012X7R104K250NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R104K250NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805KRX7R8B104 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CS2012X7R104K250NRB vs AC0805KRX7R8B104 |
GRM219R71E104KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CS2012X7R104K250NRB vs GRM219R71E104KA01D |
CS0805KC8104 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS2012X7R104K250NRB vs CS0805KC8104 |
C0805X104K3RAL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | CS2012X7R104K250NRB vs C0805X104K3RAL3325 |
AP053C104KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K250NRB vs AP053C104KQB2A |
BC053C104KZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K250NRB vs BC053C104KZJ6SA2 |
KGF21BR71E104KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K250NRB vs KGF21BR71E104KT |
CL21B104KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samsung Electro-Mechanics | CS2012X7R104K250NRB vs CL21B104KAND |
CL21B104KACNCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samsung Electro-Mechanics | CS2012X7R104K250NRB vs CL21B104KACNCNP |
CC0805KKX7R8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R104K250NRB vs CC0805KKX7R8BB104 |