Part Details for CS2082EDWR20 by onsemi
Overview of CS2082EDWR20 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS2082EDWR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0347
|
Newark | Consumer Circuit, Pdso20 |Onsemi CS2082EDWR20 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0500 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO20 | 1895 |
|
$1.3035 / $3.5550 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.5800 / $1.8500 | Buy Now |
|
Chip1Cloud | IC DRIVR ASIC DUAL AIRBAG 20SOIC / Dual Airbag Deployment ASIC 20-Pin SOIC W T/R | 4250 |
|
RFQ | |
DISTI #
4189475
|
Farnell | CONSUMER CIRCUIT, PDSO20 RoHS: Compliant Min Qty: 197 Lead time: 3 Weeks, 1 Days Container: Each | 1000 |
|
$2.4648 | Buy Now |
Part Details for CS2082EDWR20
CS2082EDWR20 CAD Models
CS2082EDWR20 Part Data Attributes
|
CS2082EDWR20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS2082EDWR20
onsemi
SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |