Part Details for CS2100CP-CZZ by Cirrus Logic
Overview of CS2100CP-CZZ by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CS2100CP-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1750-ND
|
DigiKey | IC FRACT N SYNTH 10MSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
12 In Stock |
|
$7.6650 / $8.4900 | Buy Now |
DISTI #
CS2100CP-CZZ
|
Avnet Silica | Clock Multiplier 10-Pin MSOP Rail (Alt: CS2100CP-CZZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 2 Days | Silica - 288 |
|
Buy Now | |
|
New Advantage Corporation | 10MSOP/CLOCK MULTIPLIER USING CONTROL PORT IN COMMERCIAL GRADE. RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 195 |
|
$6.3100 / $6.7800 | Buy Now |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ | |
|
Win Source Electronics | IC CLK MULT FRACTIONAL N 10MSOP | 52840 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for CS2100CP-CZZ
CS2100CP-CZZ CAD Models
CS2100CP-CZZ Part Data Attributes
|
CS2100CP-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS2100CP-CZZ
Cirrus Logic
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |