Part Details for CS2100CP-CZZR by Cirrus Logic
Overview of CS2100CP-CZZR by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CS2100CP-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1401-2-ND
|
DigiKey | IC FRACT N SYNTH 10MSOP Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.6349 | Buy Now |
DISTI #
CS2100CP-CZZR
|
Avnet Americas | Clock Multiplier 10-Pin MSOP T/R - Tape and Reel (Alt: CS2100CP-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3066 / $4.7655 | Buy Now |
|
Quest Components | 14 |
|
$15.0418 / $16.9220 | Buy Now | |
|
Quest Components | 6400 |
|
$9.4011 / $14.1017 | Buy Now | |
DISTI #
CS2100CP-CZZR
|
Avnet Americas | Clock Multiplier 10-Pin MSOP T/R - Tape and Reel (Alt: CS2100CP-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3066 / $4.7655 | Buy Now |
DISTI #
CS2100CP-CZZR
|
Avnet Americas | Clock Multiplier 10-Pin MSOP T/R - Tape and Reel (Alt: CS2100CP-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3066 / $4.7655 | Buy Now |
DISTI #
CS2100CP-CZZR
|
Avnet Silica | Clock Multiplier 10-Pin MSOP T/R (Alt: CS2100CP-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 75MHz MSOP-10 Clock Generators / Frequency Synthesizers / PLL ROHS | 161 |
|
$5.7777 / $7.9823 | Buy Now |
|
Sense Electronic Company Limited | MOSP10 | 5000 |
|
RFQ | |
|
Win Source Electronics | IC CLK MULT CTRL PORT 10-MSOP | 53650 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for CS2100CP-CZZR
CS2100CP-CZZR CAD Models
CS2100CP-CZZR Part Data Attributes
|
CS2100CP-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS2100CP-CZZR
Cirrus Logic
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |