There are no models available for this part yet.
Overview of CS2HB15MF-2.5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for CS2HB15MF-2.5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T4444
|
Newark | Cable Assy, Hd Db15 Plug-Rcpt, 2.5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Black, Product Range:Cs2Hb15Mf Series Rohs Compliant: Yes |L-Com CS2HB15MF-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$42.7900 | Buy Now | |
DISTI #
5073-CS2HB15MF-2.5-ND
|
DigiKey | CAHD15M/F BLK DBL SHLD 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$35.4514 / $63.0800 | Buy Now | |
DISTI #
71108652
|
RS | CA, HD15M/F BLK DBL SHLD 2.5' | L-com CS2HB15MF-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5500 / $48.9700 | RFQ | |
Onlinecomponents.com | CAHD15M/F BLK DBL SHLD 2.5' RoHS: Compliant | 0 |
|
$37.5500 / $49.7100 | Buy Now | ||
DISTI #
77734948
|
Verical | Premium DataCable BLK Min Qty: 2 Package Multiple: 1 | Americas - 224 |
|
$34.7521 / $43.9900 | Buy Now | |
DISTI #
CS2HB15MF-2.5
|
L-com US | L-com's top of the line offering of black D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 224 |
|
$34.7500 / $43.9900 | Buy Now |
CAD Models for CS2HB15MF-2.5 by L-com Inc
Part Data Attributes for CS2HB15MF-2.5 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|