Part Details for CS2HB15MF-5 by L-com Inc
Overview of CS2HB15MF-5 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for CS2HB15MF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4446
|
Newark | Cable Assy, Hd Db15 Plug-Rcpt, 5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:Cs2Hb15Mf Series Rohs Compliant: Yes |L-Com CS2HB15MF-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$48.3900 | Buy Now |
DISTI #
5073-CS2HB15MF-5-ND
|
DigiKey | CAHD15M/F BLK DBL SHLD 5' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$44.1954 / $54.8400 | Buy Now |
DISTI #
73600740
|
RS | Premium Molded D-Sub CableBlackHD15 Male / Female5.0 ft- | L-com CS2HB15MF-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3900 | RFQ |
|
Onlinecomponents.com | CAHD15M/F BLK DBL SHLD 5' | 0 |
|
$42.4700 / $56.2300 | Buy Now |
DISTI #
77735059
|
Verical | CS2HB15MF-5 Min Qty: 2 Package Multiple: 1 | Americas - 85 |
|
$38.2281 / $48.3900 | Buy Now |
DISTI #
4210881
|
element14 Asia-Pacific | CABLE ASSY, HD DB15 PLUG-RCPT, 5' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.2139 / $75.0198 | Buy Now |
DISTI #
4210881
|
Farnell | CABLE ASSY, HD DB15 PLUG-RCPT, 5' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$53.4867 / $66.6547 | Buy Now |
DISTI #
CS2HB15MF-5
|
L-com US | L-com's top of the line offering of black D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 85 |
|
$38.2300 / $48.3900 | Buy Now |