There are no models available for this part yet.
Overview of CS2HB15MM-5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CS2HB15MM-5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T4453
|
Newark | Cable Assy, Hd Db15 Plug-Plug, 5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:Cs2Hb15Mm Series Rohs Compliant: Yes |L-Com CS2HB15MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$46.9900 | Buy Now | |
DISTI #
5073-CS2HB15MM-5-ND
|
DigiKey | CAHD15M/M BLK DBL SHLD 5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.2400 | Buy Now | |
DISTI #
73601424
|
RS | Premium Molded D-Sub CableBlackHD15 Male / Male5.0 ft- | L-com CS2HB15MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9900 | RFQ | |
Onlinecomponents.com | CAHD15M/M BLK DBL SHLD 5' RoHS: Compliant | 0 |
|
$41.2400 / $54.5900 | Buy Now | ||
DISTI #
77734826
|
Verical | D-Subminiature AssemblyCable Min Qty: 2 Package Multiple: 1 | Americas - 768 |
|
$37.1221 / $46.9900 | Buy Now | |
DISTI #
CS2HB15MM-5
|
L-com US | L-com's top of the line offering of black D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 768 |
|
$37.1200 / $46.9900 | Buy Now |
CAD Models for CS2HB15MM-5 by L-com Inc
Part Data Attributes for CS2HB15MM-5 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|