Part Details for CS2N15MF-50 by L-com Inc
Overview of CS2N15MF-50 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N15MF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5490
|
Newark | Cable Assy, Db15 Plug-Rcpt, 50 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CS2N15MF-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$68.9900 | Buy Now |
DISTI #
5073-CS2N15MF-50-ND
|
DigiKey | CBL DB15M/F DBL SHLD 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$62.9999 / $78.1800 | Buy Now |
DISTI #
70822066
|
RS | Premium Molded D-Sub Cable, DB15 Male/Female, 50.0 ft | L-com CS2N15MF-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$68.9900 | Buy Now |
|
Onlinecomponents.com | CBL DB15M/F DBL SHLD 50' | 0 |
|
$59.0100 / $80.1500 | Buy Now |
DISTI #
CS2N15MF-50
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 16 |
|
$54.5000 / $68.9900 | Buy Now |