Part Details for CS2N25MF-50 by L-com Inc
Overview of CS2N25MF-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N25MF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9307
|
Newark | Cable Assy, Db25 Plug-Rcpt, 50 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CS2N25MF-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$119.9900 | Buy Now |
DISTI #
5073-CS2N25MF-50-ND
|
DigiKey | CABLE DB25M/F DBL SHLD 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$112.2148 / $120.3500 | Buy Now |
DISTI #
70126165
|
RS | Cable, DB25 x2, 25 Cond, 50ft., 26 AWG, Light Gray PVC Jkt, UL Stds | L-com CS2N25MF-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$119.9900 | Buy Now |
|
Onlinecomponents.com | CABLE DB25M/F DBL SHLD 50' RoHS: Compliant | 0 |
|
$102.6400 / $130.1500 | Buy Now |
DISTI #
77735217
|
Verical | Cable Assembly PVC 15.24m 26AWG 25 POS D-Sub to 25 POS D-Sub M-F Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$95.9920 / $119.9900 | Buy Now |
DISTI #
CS2N25MF-50
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 34 |
|
$97.5900 / $121.9900 | Buy Now |