Part Details for CS2N9MF-50 by L-com Inc
Overview of CS2N9MF-50 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N9MF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8629
|
Newark | Cable Assembly, Db9 Male/Female, 50Ft, Grey, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CS2N9MF-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$107.9800 | Buy Now |
DISTI #
5073-CS2N9MF-50-ND
|
DigiKey | CABLE DB9M/F DBL SHLD 50' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$73.9588 / $91.7700 | Buy Now |
DISTI #
70126155
|
RS | Cable, DB9 x2, 9 Cond, 50ft., 26 AWG, Light Gray PVC Jkt, UL Stds | L-com CS2N9MF-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$80.9900 | Buy Now |
|
Onlinecomponents.com | CABLE DB9M/F DBL SHLD 50' | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
2751147
|
element14 Asia-Pacific | D SUB CABLE, 9POS, PLUG-RCPT, 15.24M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$103.9616 / $133.9866 | Buy Now |
DISTI #
2751147
|
Farnell | D SUB CABLE, 9POS, PLUG-RCPT, 15.24M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$104.4400 / $125.8468 | Buy Now |
DISTI #
CS2N9MF-50
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 637 |
|
$63.9800 / $80.9900 | Buy Now |