Part Details for CS2NB15MF-1 by L-com Inc
Overview of CS2NB15MF-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2NB15MF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4455
|
Newark | Cable Assy, Db15 Plug-Rcpt, 1 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black, Product Range:Cs2Nb15Mf Series Rohs Compliant: Yes |L-Com CS2NB15MF-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$39.7900 | Buy Now |
DISTI #
5073-CS2NB15MF-1-ND
|
DigiKey | CADB15M/F BLK DBL SHLD 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1316 / $47.4800 | Buy Now |
DISTI #
73388953
|
RS | Premium Molded Black D-Sub Cable, DB15 Male, Female, 1ft | L-com CS2NB15MF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7900 | RFQ |
|
Onlinecomponents.com | CADB15M/F BLK DBL SHLD 1' RoHS: Compliant | 0 |
|
$34.9200 / $46.2300 | Buy Now |
DISTI #
CS2NB15MF-1
|
L-com US | L-com's top of the line offering of black D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 70 |
|
$31.4300 / $39.7900 | Buy Now |