There are no models available for this part yet.
Overview of CS2NB15MM-50 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS2NB15MM-50 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T4468
|
Newark | Cable Assy, Db15 Plug-Plug, 50 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Black, Product Range:Cs2Nb15Mm Series Rohs Compliant: Yes |L-Com CS2NB15MM-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$119.9900 | Buy Now | |
DISTI #
5073-CS2NB15MM-50-ND
|
DigiKey | CADB15M/M BLK DBL SHLD 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.3800 | Buy Now | |
DISTI #
73601421
|
RS | Premium Molded Black D-Sub CableDB15 Male / Male50.0 ft- | L-com CS2NB15MM-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$119.9900 | RFQ | |
Onlinecomponents.com | CADB15M/M BLK DBL SHLD 50' RoHS: Compliant | 0 |
|
$102.6400 / $130.1500 | Buy Now | ||
DISTI #
77734851
|
Verical | CS2NB15MM-50 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$97.5920 / $121.9900 | Buy Now | |
DISTI #
CS2NB15MM-50
|
L-com US | L-com's top of the line offering of black D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 13 |
|
$97.5900 / $121.9900 | Buy Now |
CAD Models for CS2NB15MM-50 by L-com Inc
Part Data Attributes for CS2NB15MM-50 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|