Part Details for CS325S53125000ABJT by Citizen Finedevice Co Ltd
Overview of CS325S53125000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS325S53125000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CS325S53.125ABJT
|
Mouser Electronics | Crystals 53.125MHz -10C +60C 18pF 50ppm RoHS: Compliant | 0 |
|
$0.5490 / $0.5550 | Order Now |