Part Details for CS3318K-CQZR by Cirrus Logic
Overview of CS3318K-CQZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CS3318K-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS3318K-CQZRCT-ND
|
DigiKey | IC 8-CHANNEL DIGITAL VOLUME CONT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1303 In Stock |
|
$23.7085 / $36.3200 | Buy Now |
DISTI #
CS3318K-CQZR
|
Avnet Americas | Audio Amplifier Speaker 8-Channel Stereo 650mW 48-Pin LQFP T/R - Tape and Reel (Alt: CS3318K-CQZR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$29.8080 | Buy Now |
Part Details for CS3318K-CQZR
CS3318K-CQZR CAD Models
CS3318K-CQZR Part Data Attributes
|
CS3318K-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3318K-CQZR
Cirrus Logic
Volume Control Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |