-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternator Voltage Regulator FET Driver, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9660
|
Newark | Ic, automotive, automotive Voltage Regulator, bipolar, sop,14Pin, plastic |Onsemi CS3361YDR14G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
CS3361YDR14GOSCT-ND
|
DigiKey | IC DRIVER FET ALT REG 14-SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$1.7784 / $3.8000 | Buy Now |
DISTI #
CS3361YDR14G
|
Avnet Americas | Alternator Voltage Regulator 14-Pin SOIC T/R - Tape and Reel (Alt: CS3361YDR14G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.9028 / $2.1300 | Buy Now |
DISTI #
863-CS3361YDR14G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers ANA IAR FET DRVR RoHS: Compliant | 0 |
|
$1.8800 / $3.8000 | Order Now |
|
Future Electronics | CS3361 Series 10 mA Alternator Voltage Regulator FET Driver-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
CS3361YDR14G
|
Avnet Americas | Alternator Voltage Regulator 14-Pin SOIC T/R - Tape and Reel (Alt: CS3361YDR14G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.9028 / $2.1300 | Buy Now |
DISTI #
CS3361YDR14G
|
Avnet Silica | Alternator Voltage Regulator 14-Pin SOIC T/R (Alt: CS3361YDR14G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Alternator Voltage Regulator FET Driver | 31000 |
|
RFQ | |
DISTI #
2727954
|
Farnell | MOSFET DRIVER, SOIC-14 RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8728 | Buy Now |
DISTI #
2727954RL
|
Farnell | MOSFET DRIVER, SOIC-14 RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.8728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS3361YDR14G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3361YDR14G
onsemi
Alternator Voltage Regulator FET Driver, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CS3361YDR14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3361YDR14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3361YDR14 | Alternator Voltage Regulator FET Driver, SOIC-14 NB, 2500-REEL | onsemi | CS3361YDR14G vs CS3361YDR14 |
CS-3361DR14 | Analog Circuit, 1 Func, PDSO14, SO-14 | Cherry Semiconductor Corporation | CS3361YDR14G vs CS-3361DR14 |
CS3361YD14 | Alternator Voltage Regulator FET Driver, SOIC-14 NB, 55-TUBE | onsemi | CS3361YDR14G vs CS3361YD14 |