Part Details for CS3524AGDWR16 by onsemi
Overview of CS3524AGDWR16 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CS3524AGDWR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0359
|
Newark | Cs3524Agdwr16, Ic's |Onsemi CS3524AGDWR16 Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.9150 | Buy Now |
DISTI #
2156-CS3524AGDWR16-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28338 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28338 |
|
$0.5512 / $0.6485 | Buy Now |
DISTI #
4192006
|
Farnell | CS3524AGDWR16, IC'S RoHS: Compliant Min Qty: 563 Lead time: 3 Weeks, 1 Days Container: Each | 28338 |
|
$0.6327 | Buy Now |
Part Details for CS3524AGDWR16
CS3524AGDWR16 CAD Models
CS3524AGDWR16 Part Data Attributes:
|
CS3524AGDWR16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3524AGDWR16
onsemi
0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS3524AGDWR16
This table gives cross-reference parts and alternative options found for CS3524AGDWR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3524AGDWR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3524DMWC | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, UUC, WAFER, Switching Regulator or Controller | National Semiconductor Corporation | CS3524AGDWR16 vs LM3524DMWC |
UC3524ADW | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | CS3524AGDWR16 vs UC3524ADW |
UC3524ADWTRG4 | Advanced Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | CS3524AGDWR16 vs UC3524ADWTRG4 |
UC3524ADWTR | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | CS3524AGDWR16 vs UC3524ADWTR |
CS3524AGDW16 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO16, SOP-16 | Rochester Electronics LLC | CS3524AGDWR16 vs CS3524AGDW16 |
UC2524ADW | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | CS3524AGDWR16 vs UC2524ADW |
UC2524ADWTRG4 | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CS3524AGDWR16 vs UC2524ADWTRG4 |
UC2524ADWTR | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | CS3524AGDWR16 vs UC2524ADWTR |
LM3524DM/NOPB | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SMT-16, Switching Regulator or Controller | National Semiconductor Corporation | CS3524AGDWR16 vs LM3524DM/NOPB |
UC2524ADWG4 | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | CS3524AGDWR16 vs UC2524ADWG4 |